ASR318.0
Abracon Corporation
Description: 1-Port Saw Resonator, 318MHz Nom, ROHS COMPLIANT, SMD, 3 PIN

Overview of ASR318.0 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ASR318.0 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASR318.0 by Abracon Corporation

ASR318.0
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, SMD, 3 PIN
Reach Compliance Code
compliant
Crystal/Resonator Type
1-PORT
Frequency Stability
0.0133%
Frequency Tolerance (MHz)
0.075
Insertion Loss
2 dB
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
318 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
D9.3XH3.4 (mm)/D0.366XH0.134 (inch)
Surface Mount
NO
Want to compare parts?
  1. ASR318.0
    Abracon Corporation
    1-Port Saw Resonator, 318MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASR318.0 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASR318.0 by Abracon Corporation

  • Please alert me when ASR318.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASR318.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASR318.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASR318.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASR318.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASR318.0 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: