Part Details for ASR315E by Abracon Corporation
Overview of ASR315E by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASR315E
ASR315E CAD Models
ASR315E Part Data Attributes
|
ASR315E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR315E
Abracon Corporation
1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0108% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.35mm | |
Surface Mount | YES |
Alternate Parts for ASR315E
This table gives cross-reference parts and alternative options found for ASR315E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASR315E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASR315 | 1-Port Saw Resonator, 315MHz Nom | Abracon Corporation | ASR315E vs ASR315 |
RO2073A | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | ASR315E vs RO2073A |
RO2073C | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM5050-8, 8 PIN | Murata Connectivity | ASR315E vs RO2073C |
RO2073A-17 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | ASR315E vs RO2073A-17 |
RO2073A-1 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | ASR315E vs RO2073A-1 |
RO2073A-6 | 1-Port Saw Resonator, 315MHz Nom, ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | Murata Connectivity | ASR315E vs RO2073A-6 |