Part Details for ASR315E-T by Abracon Corporation
Overview of ASR315E-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR315E-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-9276-1-ND
|
DigiKey | SAW RES 315.0000MHZ SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1620 / $1.7700 | Buy Now |
DISTI #
ASR315E-T
|
Avnet Americas | Resonator 315MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR315E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
DISTI #
815-ASR315E
|
Mouser Electronics | Resonators SAW RES 315.0000MHZ SMD RoHS: Compliant | 891 |
|
$1.1200 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.1310 | Buy Now |
DISTI #
ASR315E-T
|
Avnet Americas | Resonator 315MHz 8-Pin SMD T/R - Tape and Reel (Alt: ASR315E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9792 / $1.2012 | Buy Now |
Part Details for ASR315E-T
ASR315E-T CAD Models
ASR315E-T Part Data Attributes:
|
ASR315E-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR315E-T
Abracon Corporation
Resonators 315MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0108% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 315 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.35mm | |
Surface Mount | YES |