Part Details for ASR310 by Abracon Corporation
Overview of ASR310 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for ASR310
ASR310 CAD Models
ASR310 Part Data Attributes
|
ASR310
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR310
Abracon Corporation
1-Port Saw Resonator, 310MHz Nom, ROHS COMPLIANT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, 3 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Insertion Loss | 2 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 310 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.35 pF | |
Physical Dimension | D9.3XH3.4 (mm)/D0.366XH0.134 (inch) | |
Surface Mount | NO |