ASR1JB470K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 1W, 470000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of ASR1JB470K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASR1JB470K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-ASR1JB470K-ND
DigiKey RES 470K OHM 5% 1W AXIAL Min Qty: 1000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1273
$0.1273 Buy Now
DISTI # ASR1JB470K
Avnet Americas Res Carbon Composition 470K Ohm 5% 1W Conformal AXL Thru-Hole Bulk - Bulk (Alt: ASR1JB470K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-ASR1JB470K
Mouser Electronics Metal Film Resistors - Through Hole RES, SURGE, 1W, 470 Kohm, 5% RoHS: Compliant 0
  • 1,000 $0.1270
  • 2,000 $0.1220
  • 5,000 $0.1190
$0.1190 / $0.1270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 5,000 $0.1200
$0.1200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1350
  • 2,000 $0.1280
  • 4,000 $0.1210
  • 8,000 $0.1150
$0.1150 / $0.1350 Buy Now
NAC RESISTOR, SURGE, 1W, 470 Kohm, 5% - Anti-Surge Film Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.3000
  • 5,000 $0.2570
  • 25,000 $0.2250
$0.2250 / $0.3000 Buy Now
South Electronics ASR1JB470K 0
  • 5,000 $0.1125
$0.1125 RFQ

CAD Models for ASR1JB470K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASR1JB470K by SEI Stackpole Electronics Inc

ASR1JB470K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
IEC60115-1, IEC60065, UL
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
-1800,0 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
4000 V
Want to compare parts?
  1. ASR1JB470K
    SEI Stackpole Electronics Inc
    Fixed Resistor, 1W, 470000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASR1JB470K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASR1JB470K by SEI Stackpole Electronics Inc

  • Please alert me when ASR1JB470K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASR1JB470K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASR1JB470K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASR1JB470K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASR1JB470K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASR1JB470K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: