There are no models available for this part yet.
Overview of ASR01-12S05 by P-DUKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASR01-12S05 by P-DUKE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC-DC Converter - Vout: -5 VDC @ -1A - Vin: -7 to -32 VDC - PCB Mount - Non-Isolated RoHS: Compliant | 0 |
|
$11.9500 / $16.9100 | Buy Now |