Part Details for ASR-M-3-0.5J-T by Shenzhen Yezhan Electronics Co Ltd
Overview of ASR-M-3-0.5J-T by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR-M-3-0.5J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6W 0.5m Patch Splitter 115ppm/ 5% 2512 Current Sense Resistors / Shunt Resistors ROHS | 17 |
|
$0.1559 / $0.2719 | Buy Now |