Part Details for ASR-3472-24A1E by Advantech Co Ltd
Overview of ASR-3472-24A1E by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR-3472-24A1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-ASR-3472-24A1E
|
Mouser Electronics | Embedded Box Computers 4U 24 x 3.5" bay Storage Server supports Intel E3-1200 V1/V2, 6G SAS expander,w/ 875W 80+ RPS RoHS: Compliant | 0 |
|
$3,564.7100 | Order Now |