Part Details for ASR-25DD by Anly Electronics Co Ltd
Overview of ASR-25DD by Anly Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9002AI-233H25DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9005AC-13-25DD74.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9002AI-282N25DD150.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for ASR-25DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASR-25DD
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 5÷120VDC, ASR Min Qty: 1 | 28 |
|
$24.0000 / $28.8000 | Buy Now |