Part Details for ASPS-16-062 by Essentra Components
Overview of ASPS-16-062 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPS-16-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6259
|
Newark | Feet, Square, Polyolefin, 1.6Mm, Black, Bumper/Feet Mounting:-, Bumper/Feet Material:Po (Polyolefin), Height:1.6Mm, Bumper/Feet Style:Square, Bumper/Feet Color:Black, Product Range:Asp Series, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Essentra Components ASPS-16-062 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 13 |
|
$33.8800 / $45.9400 | Buy Now |
DISTI #
RP832-ND
|
DigiKey | BUMPER SQUARR 1"L X 1"W BLK Min Qty: 8 Lead time: 7 Weeks Container: Bulk |
10221 In Stock |
|
$0.0463 / $0.0750 | Buy Now |
DISTI #
144-ASPS-16-062
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Square,Black,1 in Square, Bumper,Adh Mnt,Square,Black, RoHS: Compliant | 0 |
|
$0.0410 / $0.0520 | Order Now |
DISTI #
71184220
|
RS | Square Self Adhesive Bumper & Rubber Foot: Black, Base Diameter, .062 in (1.6 m | Essentra Components ASPS-16-062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 97 |
|
$0.0540 | Buy Now |
|
Onlinecomponents.com | Self-Adhesive Feet - Base Length - 25.4 mm (1.000 in) - Base Width - 25.4 mm (1.000 in) - Shape - Square Material - PE Foam RoHS: Compliant | 0 |
|
$0.0297 / $0.1084 | Buy Now |
DISTI #
RICASPS-16-062
|
DB Roberts | 0 |
|
RFQ |
Part Details for ASPS-16-062
ASPS-16-062 CAD Models
ASPS-16-062 Part Data Attributes
|
ASPS-16-062
Essentra Components
Buy Now
|
Compare Parts:
ASPS-16-062
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |