Part Details for ASPR-8-062 by Essentra Components
Results Overview of ASPR-8-062 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPR-8-062 Information
ASPR-8-062 by Essentra Components is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ASPR-8-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4527
|
Newark | Antislip Pad, Round, Pk40, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Pe (Polyethylene), ... more RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 0 |
|
$5.2500 / $7.1700 | Buy Now |
DISTI #
RPC1297-ND
|
DigiKey | BUMPER ROUND 0.5" DIA BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
145622 In Stock |
|
$0.0341 / $0.1000 | Buy Now |
DISTI #
144-ASPR-8-062
|
Mouser Electronics | Bumpers / Feet Bumper,Adh Mnt,Rnd,Black,.50 in Dia RoHS: Compliant | 160070 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
71184216
|
RS | Round Self Adhesive Bumper & Rubber Foot: Black, .50 in (12.7 mm) Base Diameter, Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 873 |
|
$0.0860 / $0.1010 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Self-Adhesive Feet - Base Diameter - 12.7 mm (0.500 in) - Base Height - 1.6 mm (0.062 in) - Colo... more RoHS: Compliant | 0 |
|
$0.0221 / $0.0329 | Buy Now |
DISTI #
RICASPR-8-062
|
DB Roberts | 0 |
|
RFQ |
Part Details for ASPR-8-062
ASPR-8-062 CAD Models
ASPR-8-062 Part Data Attributes
|
ASPR-8-062
Essentra Components
Buy Now
|
Compare Parts:
ASPR-8-062
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |