-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 150uH 0.45A 2280mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPIAIG-S4035-151M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
2014VS-151MEB | Coilcraft Inc | General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPIAIG-S4035-151M-T-ND
|
DigiKey | FIXED IND 150UH 450MA 2.28OHM SM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1724 | Buy Now |
DISTI #
ASPIAIG-S4035-151M-T
|
Avnet Americas | Power Inductor (SMD), 150 uH, ? 20%, 450 mA, Shielded, 550 mA, 4mm x 4mm x 3.5mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1521 | Buy Now |
DISTI #
815-SPIAIGS4035151MT
|
Mouser Electronics | Power Inductors - SMD IND RoHS: Compliant | 1985 |
|
$0.1690 / $0.3500 | Buy Now |
DISTI #
V72:2272_19628313
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.45A 2.28Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1833 Container: Cut Strips | Americas - 2000 |
|
$0.1779 / $0.1991 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1454 / $0.1517 | Buy Now |
|
Onlinecomponents.com | FIXD Inductor 150uH 450mA 2.28OHM SMD RoHS: Compliant | 0 |
|
$0.1024 / $0.1652 | Buy Now |
DISTI #
30298265
|
Verical | Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.45A 2.28Ohm DCR 1515 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1833 | Americas - 2000 |
|
$0.1779 / $0.1931 | Buy Now |
DISTI #
ASPIAIG-S4035-151M-T
|
Avnet Abacus | Power Inductor SMD 150 uH 20 450 mA Shielded 550 mA 4mm x 4mm x 35mm - Tape and Reel (Alt: ASPIAIG-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-S4035-151M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-S4035-151M-T
Abracon Corporation
IND 150uH 0.45A 2280mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 2.28 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200; TS16949 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |