Inductors
ASPIAIG-Q8080-4R7M-T
Abracon Corporation
Description: IND 4.7uH 14.6A 9.8mΩ

Overview of ASPIAIG-Q8080-4R7M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for ASPIAIG-Q8080-4R7M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ0709
Newark Inductor, 4.7Uh, Shielded, 14.6A, Smd Rohs Compliant: Yes |Abracon ASPIAIG-Q8080-4R7M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 450
  • 1 $3.1500
  • 10 $2.5400
  • 25 $2.3700
  • 50 $2.1900
  • 100 $2.0300
  • 250 $1.8800
  • 500 $1.8100
$1.8100 / $3.1500 Buy Now
DISTI # 535-ASPIAIG-Q8080-4R7M-TCT-ND
DigiKey FIXED IND 4.7UH 14.6A 9.8MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2
In Stock
  • 1 $2.8200
  • 10 $2.1920
  • 25 $1.9816
  • 50 $1.8354
  • 100 $1.6998
  • 450 $1.4374
  • 900 $1.3298
  • 1,350 $1.2704
  • 2,250 $1.2500
$1.2500 / $2.8200 Buy Now
DISTI # ASPIAIG-Q8080-4R7M
Avnet Americas Power Inductor (SMD), 4.7 µH, 14.6 A, Shielded, 17 A, ASPIAIG-Q8080 - Tape and Reel (Alt: ASPIAIG-Q8080-4R7M) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 450 $1.2423
$1.2423 Buy Now
DISTI # 815-ASPIAIQ8080-4R7T
Mouser Electronics Power Inductors - SMD 4.7 UH 20% RoHS: Compliant 208
  • 1 $2.8200
  • 10 $2.1900
  • 100 $1.7400
  • 250 $1.7000
  • 450 $1.3900
  • 900 $1.2700
  • 2,250 $1.2500
$1.2500 / $2.8200 Buy Now
Future Electronics ASPIAIG Series 4.7 µH ±20% 14.6 A Shielded Alloy Powder Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Reel 450
Reel
  • 450 $1.3700
  • 900 $1.3500
  • 1,350 $1.3400
  • 1,800 $1.3200
$1.3200 / $1.3700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 450 $1.5200
  • 900 $1.4500
  • 1,350 $1.4100
  • 2,700 $1.3500
  • 5,400 $1.3300
  • 7,650 $1.3100
  • 10,350 $1.2900
$1.2900 / $1.5200 Buy Now
DISTI # ASPIAIG-Q8080-4R7M-T
TTI Power Inductors - SMD 4.7 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel Americas - 0
  • 450 $1.3500
  • 900 $1.3000
  • 1,350 $1.2800
  • 2,250 $1.2500
$1.2500 / $1.3500 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 450 900
  • 450 $1.8100
  • 900 $1.6900
$1.6900 / $1.8100 Buy Now

CAD Models for ASPIAIG-Q8080-4R7M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPIAIG-Q8080-4R7M-T by Abracon Corporation

ASPIAIG-Q8080-4R7M-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
3533
Construction
Rectangular
Core Material
POWDERED ALLOY
DC Resistance
0.0098 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
7.7 mm
Package Length
8.9 mm
Package Style
SMT
Package Width
8.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
14.6 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPIAIG-Q8080-4R7M-T
    Abracon Corporation
    IND 4.7uH 14.6A 9.8mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPIAIG-Q8080-4R7M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPIAIG-Q8080-4R7M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPIAIG-Q8080-4R7M-T would you like to use for your alert(s)?
  • Please alert me when ASPIAIG-Q8080-4R7M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPIAIG-Q8080-4R7M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPIAIG-Q8080-4R7M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPIAIG-Q8080-4R7M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPIAIG-Q8080-4R7M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPIAIG-Q8080-4R7M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: