-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 21.5A 4.3mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0707
|
Newark | Inductor, 2.2Uh, Shielded, 21.5A, Smd Rohs Compliant: Yes |Abracon ASPIAIG-Q8080-2R2M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 173 |
|
$1.8500 / $3.1500 | Buy Now |
DISTI #
535-ASPIAIG-Q8080-2R2M-TCT-ND
|
DigiKey | FIXED IND 2.2UH 21.5A 4.3MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48 In Stock |
|
$1.4140 / $2.7800 | Buy Now |
DISTI #
ASPIAIG-Q8080-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 21.5 A, Shielded, 22 A, ASPIAIG-Q8080 - Tape and Reel (Alt: ASPIAIG-Q8080-2R2M) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
815-ASPIAIQ8080-2R2T
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 304 |
|
$1.4100 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
ASPIAIG-Q8080-2R2M-T
|
TTI | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel | Americas - 0 |
|
$1.4500 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-Q8080-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-Q8080-2R2M-T
Abracon Corporation
IND 2.2uH 21.5A 4.3mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3533 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0043 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.7 mm | |
Package Length | 8.9 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 21.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |