-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.82uH 9A 9.5mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPIAIG-FLR4020-R82M-T-ND
|
DigiKey | FIXED IND 820NH 11.5A 9.5MOHM SM Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5801 | Buy Now |
DISTI #
ASPIAIG-FLR4020-R8
|
Avnet Americas | Power Inductor (SMD), 820 nH, ? 20%, 11.5 A, Shielded, 9 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: ASPIAIG-FLR4020-R8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5590 | Buy Now |
DISTI #
815-PIAIGFL4020.82MT
|
Mouser Electronics | Power Inductors - SMD IND 0.82uH 9A 9.5mOhm RoHS: Compliant | 0 |
|
$0.6430 | Order Now |
DISTI #
V72:2272_19628286
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 11.5A 0.0095Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1832 Container: Cut Strips | Americas - 6000 |
|
$0.4296 / $0.4954 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
30574537
|
Verical | Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz 11.5A 0.0095Ohm DCR 1616 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1832 | Americas - 6000 |
|
$0.4296 | Buy Now |
DISTI #
ASPIAIG-FLR4020-R82M-T
|
Avnet Abacus | Power Inductor (SMD), 820 nH, � 20%, 11.5 A, Shielded, 9 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: ASPIAIG-FLR4020-R82M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-FLR4020-R82M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-FLR4020-R82M-T
Abracon Corporation
IND 0.82uH 9A 9.5mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |