-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 10.5A 11.2mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPIAIG-F5030-1R5M-T-ND
|
DigiKey | FIXED IND 1.5UH 10.5A 11.2 MOHM Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5842 | Buy Now |
DISTI #
ASPIAIG-F5030-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 10.5 A, Shielded, 12.5 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: ASPIAIG-F5030-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5440 | Buy Now |
DISTI #
815-SPIAIGF50301.5MT
|
Mouser Electronics | Power Inductors - SMD IND 1.5uH 10.5A 11.2mOhm RoHS: Compliant | 0 |
|
$0.5850 / $0.6150 | Order Now |
DISTI #
V72:2272_19628233
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1828 Container: Cut Strips | Americas - 3540 |
|
$0.5514 / $0.6264 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $0.6144 | Buy Now |
DISTI #
30279031
|
Verical | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10.5A 0.0112Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1828 | Americas - 3540 |
|
$0.5514 | Buy Now |
DISTI #
ASPIAIG-F5030-1R5M-T
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 10.5 A, Shielded, 12.5 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: ASPIAIG-F5030-1R5M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600553876
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 3540 |
|
$0.6320 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F5030-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F5030-1R5M-T
Abracon Corporation
IND 1.5uH 10.5A 11.2mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
DC Resistance | 0.0112 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.9 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPIAIG-F5030-1R5M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPIAIG-F5030-1R5M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTXAL5030F-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2221, CHIP | Central Technologies | ASPIAIG-F5030-1R5M-T vs CTXAL5030F-1R5M |