-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.1uH 18A 2.42mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPIAIG-F4020-R10M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPIAIG-F4020-R10M-TCT-ND
|
DigiKey | FIXED IND 100NH 18A 2.42MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6993 In Stock |
|
$0.8117 / $1.4600 | Buy Now |
DISTI #
ASPIAIG-F4020-R10M-T
|
Avnet Americas | Power Inductor (SMD), 100 nH, ? 20%, 18 A, Shielded, 33 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6840 / $0.7998 | Buy Now |
DISTI #
815-SPIAIGF4020.10MT
|
Mouser Electronics | Power Inductors - SMD IND 100.00 nH 18.000 A 2.42 mOhm RoHS: Compliant | 8679 |
|
$0.7950 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 0.1uH 18A 2.42Mohm RoHS: Compliant | 0 |
|
$0.7700 / $2.1080 | Buy Now |
|
Quest Components | 224 |
|
$1.8500 / $4.0000 | Buy Now | |
|
NexGen Digital | 4000 |
|
RFQ | ||
DISTI #
ASPIAIG-F4020-R10M-T
|
Avnet Abacus | Power Inductor SMD 100 nH 20 18 A Shielded 33 A 41mm x 41mm x 19mm - Tape and Reel (Alt: ASPIAIG-F4... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F4020-R10M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F4020-R10M-T
Abracon Corporation
IND 0.1uH 18A 2.42mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.00242 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |