-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 16A 4.6mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPIAIG-F1040-1R5M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1818
|
Newark | Inductor, Shld, 1.5Uh, 20%, Aec-Q200, Inductance:1.5Μh, Rms Current (Irms):16A, Inductor Construc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 443 |
|
$0.8370 / $1.8000 | Buy Now |
DISTI #
2266-ASPIAIG-F1040-1R5M-TTR-ND
|
DigiKey | FIXED IND 1.5UH 16A 4.6 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
535-14274-1-ND
|
DigiKey | FIXED IND 1.5UH 16A 4.6 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5959 / $1.2800 | Buy Now |
DISTI #
ASPIAIG-F1040-1R5M-T
|
Avnet Americas | Power Inductor (SMD), 1.5 ?H, 16 A, Shielded, 33 A, ASPIAIG-F1x - Tape and Reel (Alt: ASPIAIG-F1040-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4794 / $0.5650 | Buy Now |
DISTI #
815-SPIAIGF10401.5MT
|
Mouser Electronics | Power Inductors - SMD IND RoHS: Compliant | 208 |
|
$0.5920 / $1.5400 | Buy Now |
|
Future Electronics | ASPIAIG-F Series 1.5 uH ±20% 16 A 4.6 mOhm Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.5400 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Automotive Grade Molded Power Inductor - 1.5 µH - ±20% Tolerance - 16 A - 4.6m Ohm Max - Nonstandard... more RoHS: Compliant |
1500 In Stock |
|
$0.4742 / $0.6100 | Buy Now |
DISTI #
ASPIAIG-F1040-1R5M-T
|
Avnet Abacus | Power Inductor SMD 15 H 16 A Shielded 33 A ASPIAIGF1x - Tape and Reel (Alt: ASPIAIG-F1040-1R5M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Automotive Grade Molded Power Inductor - 1.5 µH - ±20% Tolerance - 16 A - 4.6m Ohm Max - Nonstandard... more RoHS: Compliant |
1500 In Stock |
|
$0.4742 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F1040-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F1040-1R5M-T
Abracon Corporation
IND 1.5uH 16A 4.6mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0046 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 16 A | |
Reference Standard | AEC-Q200; TS16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |