-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1uH 3.1A 50mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7528
|
Newark | Power Inductors - Smd Fixed Ind 1Uh 3.1A 50Mohm |Abracon ASPI-U252010-1R0M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$0.1550 / $0.1680 | Buy Now |
DISTI #
51AC1807
|
Newark | Inductor, Shld, 1Uh, 20%, Wirewound, Inductance:1Μh, Rms Current (Irms):3.6A, Inductor Construction:Shielded, Saturation Current (Isat):4.6A, Product Range:Aspi-U Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Abracon ASPI-U252010-1R0M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1980 / $0.4000 | Buy Now |
DISTI #
535-ASPI-U252010-1R0M-TCT-ND
|
DigiKey | FIXED INDUCTOR 1UH 3.1A SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1370 / $0.3600 | Buy Now |
DISTI #
ASPI-U252010-1R0M-
|
Avnet Americas | Power Inductor (SMD), Wirewound, 1 µH, 3.6 A, Shielded, 4.6 A, ASPI-U - Tape and Reel (Alt: ASPI-U252010-1R0M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1286 / $0.1530 | Buy Now |
DISTI #
815-ASPIU2520101.0MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1UH 3.1A 50mOHM RoHS: Compliant | 1997 |
|
$0.1370 / $0.3600 | Buy Now |
DISTI #
V72:2272_19628366
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 3.1A 0.05Ohm DCR 1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1810 Container: Cut Strips | Americas - 3999 |
|
$0.0055 / $0.1312 | Buy Now |
|
Future Electronics | ASPI-U Series 1 uH 3.1 A 50 mOhm SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Onlinecomponents.com | Ultra Performance Wire-Wound Power Inductor - 1 µH - ±20% Tolerance - 3.1 A - 50m Ohm Max - Nonstandard Package - 2k Pcs / Reel. RoHS: Compliant |
24000 In Stock |
|
$0.0998 / $0.1622 | Buy Now |
DISTI #
ASPI-U252010-1R0M-
|
Avnet Americas | Power Inductor (SMD), Wirewound, 1 µH, 3.6 A, Shielded, 4.6 A, ASPI-U - Tape and Reel (Alt: ASPI-U252010-1R0M-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1286 / $0.1530 | Buy Now |
DISTI #
ASPI-U252010-1R0M-T
|
Avnet Abacus | Power Inductor (SMD), Wirewound, 1 �H, 3.6 A, Shielded, 4.6 A, ASPI-U - Tape and Reel (Alt: ASPI-U252010-1R0M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-U252010-1R0M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-U252010-1R0M-T
Abracon Corporation
IND 1uH 3.1A 50mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |