-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 1.8A 150mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7526
|
Newark | Power Inductors-Smd 4.7 Uh 1.8A |Abracon ASPI-M3015-4R7M-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2590 / $0.2880 | Buy Now |
DISTI #
51AC1805
|
Newark | Inductor, 4.7Uh, 1.8A, 20%, Shielded, Inductance:4.7µh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Aspi-M Series, Power Inductor Case:3Mm X 3Mm X 1.5Mm, Dc Resistance Rohs Compliant: Yes |Abracon ASPI-M3015-4R7M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1104 |
|
$0.2300 / $0.4080 | Buy Now |
DISTI #
535-ASPI-M3015-4R7M-TCT-ND
|
DigiKey | FIXED IND 4.7UH SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.1588 / $0.4700 | Buy Now |
DISTI #
ASPI-M3015-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 µH, 1.8 A, Shielded, 3 A, ASPI-M - Tape and Reel (Alt: ASPI-M3015-4R7M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 | Buy Now |
DISTI #
815-ASPI-M3015-4.7MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 4.7UH 1.8A 150mOHM RoHS: Compliant | 835 |
|
$0.1580 / $0.3600 | Buy Now |
|
Future Electronics | ASPI-M Series 3 x 3 x 1.5 mm 4.7 uH ±20% 150 mOhm SMT Miniature Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Miniature Low Profile High Current Inductor - 4.7 µH - ±20% Tolerance - 1.8 A - 150m Ohm Max - Nonstandard Package - 2k Pcs / Reel. RoHS: Compliant |
6000 Partner Stock |
|
$0.1298 / $0.1966 | Buy Now |
DISTI #
65705894
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.8A 0.15Ohm DCR 1212 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2740 | Buy Now |
DISTI #
26978801
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.8A 0.15Ohm DCR 1212 RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1813 | Americas - 3915 |
|
$0.0329 / $0.0374 | Buy Now |
DISTI #
65662970
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.8A 0.15Ohm DCR 1212 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-M3015-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-M3015-4R7M-T
Abracon Corporation
IND 4.7uH 1.8A 150mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |