-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.9uH 4.35A 22mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0547
|
Newark | Fixed Ind 3.9Uh 4.35A 17 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-3R9N-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
ASPI-8040S-3R9N-TCT-ND
|
DigiKey | FIXED IND 3.9UH 4.35A 17MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2747 / $0.5900 | Buy Now |
DISTI #
ASPI-8040S-3R9N-T
|
Avnet Americas | Ind Power Shielded Wirewound 3.9uH 30% 100KHz 4.35A T/R - Tape and Reel (Alt: ASPI-8040S-3R9N-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3724 | Buy Now |
DISTI #
815-ASPI-8040S-3R9NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 3.9UH 4.35A 17 MOHM RoHS: Compliant | 0 |
|
$0.2730 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 3.9uH ±30% - 5.75A - DCR: 0.017 ohm - SRF: 26MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.1584 / $0.2530 | Buy Now |
|
LCSC | 4.35A 3.9uH 30% 5.75A SMD8x8mm Power Inductors ROHS | 668 |
|
$0.0357 / $0.0652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-8040S-3R9N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-3R9N-T
Abracon Corporation
IND 3.9uH 4.35A 22mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3232 | |
Construction | Chip | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 4.35 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |