Part Details for ASPI-8040S-220MT by Abracon Corporation
Overview of ASPI-8040S-220MT by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-8040S-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-8040S-220M-T
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 20% 100KHz 2.1A T/R - Tape and Reel (Alt: ASPI-8040S-220M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7585 | Buy Now |