Part Details for ASPI-8030LR-220N-T by Abracon Corporation
Overview of ASPI-8030LR-220N-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ASPI-8030LR-220N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-8030LR-220N-TTR-ND
|
DigiKey | IND 22UH 2.8A 132M Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4184 | Buy Now |
DISTI #
ASPI-8030LR-220N-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 22uH 30% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-8030LR-220N-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4099 | Buy Now |
DISTI #
815-ASP8030LR-220N-T
|
Mouser Electronics | Power Inductors - SMD IND 22uH 2.8A 132mOhms RoHS: Compliant | 0 |
|
$0.4180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 22uH ±30% - 2.8A - DCR: 0.132 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
Part Details for ASPI-8030LR-220N-T
ASPI-8030LR-220N-T CAD Models
ASPI-8030LR-220N-T Part Data Attributes
|
ASPI-8030LR-220N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8030LR-220N-T
Abracon Corporation
General Purpose Inductor, 22uH, 30%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.132 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |