Part Details for ASPI-8030LR-100M-T by Abracon Corporation
Overview of ASPI-8030LR-100M-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100MGDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for ASPI-8030LR-100M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8016
|
Newark | Power Ind, 10Uh, 5.3A, 8.2X8.6X2.8Mm Rohs Compliant: Yes |Abracon ASPI-8030LR-100M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3978 |
|
$0.6510 / $1.2000 | Buy Now |
DISTI #
535-ASPI-8030LR-100M-TCT-ND
|
DigiKey | IND 10UH 3.8A 55.1M Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4889 In Stock |
|
$0.4125 / $1.0700 | Buy Now |
DISTI #
ASPI-8030LR-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 ?H, 5.3 A, Shielded, 3.8 A, ASPI-8030LR - Tape and Reel (Alt: ASPI-8030LR-100M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
815-ASP8030LR-100M-T
|
Mouser Electronics | Power Inductors - SMD IND 10uH 3.8A 55.1mOhms RoHS: Compliant | 3915 |
|
$0.4120 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 10uH ±20% - 3.8A - DCR: 0.0551 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, METAL ALLOY-CORE, SMD, 3432 | 19 |
|
$0.7500 / $0.9000 | Buy Now |
DISTI #
ASPI-8030LR-100M-T
|
Avnet Abacus | Power Inductor (SMD), 10 �H, 5.3 A, Shielded, 3.8 A, ASPI-8030LR - Tape and Reel (Alt: ASPI-8030LR-100M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-8030LR-100M-T
ASPI-8030LR-100M-T CAD Models
ASPI-8030LR-100M-T Part Data Attributes
|
ASPI-8030LR-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8030LR-100M-T
Abracon Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0551 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |