Part Details for ASPI-6045S-5R1N-T (1.5K/ REEL) by Abracon Corporation
Overview of ASPI-6045S-5R1N-T (1.5K/ REEL) by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Price & Stock for ASPI-6045S-5R1N-T (1.5K/ REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24433053
|
Arrow Electronics | Inductor Power Shielded Wirewound 5.1uH 30% 100KHz 3.3A 0.026Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 346 Package Multiple: 1 Date Code: 1909 | Americas - 385 |
|
$0.2771 | Buy Now |
DISTI #
37107985
|
Verical | Inductor Power Shielded Wirewound 5.1uH 30% 100KHz 3.3A 0.026Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 346 Package Multiple: 1 Date Code: 1909 | Americas - 385 |
|
$0.2771 | Buy Now |
DISTI #
C1S101600653875
|
Chip1Stop | Inductor Surface Mount | 385 |
|
$0.2899 | Buy Now |
Part Details for ASPI-6045S-5R1N-T (1.5K/ REEL)
ASPI-6045S-5R1N-T (1.5K/ REEL) CAD Models
ASPI-6045S-5R1N-T (1.5K/ REEL) Part Data Attributes
|
ASPI-6045S-5R1N-T (1.5K/ REEL)
Abracon Corporation
Buy Now
|
Compare Parts:
ASPI-6045S-5R1N-T (1.5K/ REEL)
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |