-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0494
|
Newark | Fixed Ind 2.2Uh 4.6A 14 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-2R2N-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
535-ASPI-6045S-2R2N-TCT-ND
|
DigiKey | FIXED IND 2.2UH 4.6A 14 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1828 In Stock |
|
$0.1625 / $0.4700 | Buy Now |
DISTI #
ASPI-6045S-2R2N-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 4.6 A, Shielded, 6.75 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-2R2N-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2807 | Buy Now |
DISTI #
815-ASPI-6045S-2R2NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 4.6A 14 MOHM SMD RoHS: Compliant | 97 |
|
$0.1620 / $0.4700 | Buy Now |
DISTI #
V36:1790_09148369
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 4.6A 0.014Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Date Code: 2415 | Americas - 1500 |
|
$0.1603 / $0.1615 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1734 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 2.2uH ±30% - 6.75A - DCR: 0.014 ohm - SRF: 52MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.1250 / $0.1970 | Buy Now |
DISTI #
84381723
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 4.6A 0.014Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2415 | Americas - 1500 |
|
$0.1603 / $0.1615 | Buy Now |
DISTI #
ASPI-6045S-2R2N-T
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 4.6 A, Shielded, 6.75 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-2R2N-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-2R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-2R2N-T
Abracon Corporation
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.6 A | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 30% |