-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 18uH 1.85A 81mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
180M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
180MI-01LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3020
|
Newark | Power Ind, 18Uh, Shielded, 1.85A Rohs Compliant: Yes |Abracon ASPI-6045S-180M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1115 |
|
$0.2460 / $0.4890 | Buy Now |
DISTI #
97W0493
|
Newark | Fixed Ind 18Uh 1.85A 81 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-180M-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
535-ASPI-6045S-180M-TCT-ND
|
DigiKey | FIXED IND 18UH 1.85A 81 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7193 In Stock |
|
$0.1625 / $0.4800 | Buy Now |
DISTI #
ASPI-6045S-180M-T
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 20% 100KHz 1.85A 2424 T/R - Tape and Reel (Alt: ASPI-6045S-180M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1785 | Buy Now |
DISTI #
815-ASPI-6045S-180MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 18UH 1.85A 81 MOHM SMD RoHS: Compliant | 878 |
|
$0.1620 / $0.4700 | Buy Now |
DISTI #
E54:1762_07367791
|
Arrow Electronics | Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Date Code: 2411 | Europe - 9000 |
|
$0.1600 / $0.1852 | Buy Now |
|
Future Electronics | ASPI Series 18 uH ±20 % Tolerance 1.85 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 18uH ±20% - 2.2A - DCR: 0.081 ohm - SRF: 10MHz - Tape&Reel RoHS: Compliant |
4500 In Stock |
|
$0.1541 / $0.2081 | Buy Now |
DISTI #
85923332
|
Verical | Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2411 | Americas - 9000 |
|
$0.3508 | Buy Now |
DISTI #
85017570
|
Verical | Inductor Power Shielded Wirewound 18uH 20% 100KHz 1.85A 0.081Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2441 | Americas - 4500 |
|
$0.2113 / $0.2705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-180M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-180M-T
Abracon Corporation
IND 18uH 1.85A 81mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.081 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.85 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |