Inductors
ASPI-6045S-120M-T
Abracon Corporation
Description: IND 12uH 2.2A 58mΩ

Overview of ASPI-6045S-120M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FCT1-120M22SLB Coilcraft Inc SMPS Transformer, 25W, ROHS COMPLIANT
FCT1-120M22SLD Coilcraft Inc SMPS Transformer, 25W, ROHS COMPLIANT
FCT1-120M2SLD Coilcraft Inc SMPS Transformer, 15W, ROHS COMPLIANT

Price & Stock for ASPI-6045S-120M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK5892
Newark Power Ind, 12Uh, Shielded, 2.2A Rohs Compliant: Yes |Abracon ASPI-6045S-120M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 935
  • 1 $0.3330
  • 10 $0.2500
  • 25 $0.2330
  • 50 $0.2160
  • 100 $0.2020
$0.2020 / $0.3330 Buy Now
DISTI # 97W0490
Newark Fixed Ind 12Uh 2.2A 58 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-120M-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2290
  • 5,000 $0.2240
  • 10,000 $0.2070
  • 20,000 $0.1930
  • 30,000 $0.1800
  • 50,000 $0.1720
$0.1720 / $0.2290 Buy Now
DISTI # 535-ASPI-6045S-120M-TCT-ND
DigiKey FIXED IND 12UH 2.2A 58 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13295
In Stock
  • 1 $0.3400
  • 10 $0.2600
  • 25 $0.2356
  • 50 $0.2182
  • 100 $0.2023
  • 250 $0.1828
  • 500 $0.1694
  • 1,500 $0.1625
$0.1625 / $0.3400 Buy Now
DISTI # ASPI-6045S-120M-T
Avnet Americas Power Inductor (SMD), 12 uH, ± 20%, 2.2 A, Shielded, 2.8 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-120M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.1615
$0.1615 Buy Now
DISTI # 815-ASPI-6045S-120MT
Mouser Electronics Power Inductors - SMD FIXED IND 12UH 2.2A 58 MOHM SMD RoHS: Compliant 1825
  • 1 $0.3400
  • 10 $0.2190
  • 100 $0.1860
  • 1,500 $0.1860
  • 24,000 $0.1620
$0.1620 / $0.3400 Buy Now
DISTI # V36:1790_09146856
Arrow Electronics Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Date Code: 2341 Americas - 9000
  • 1,500 $0.1622
  • 24,000 $0.1617
$0.1617 / $0.1622 Buy Now
DISTI # V72:2272_09146856
Arrow Electronics Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2127 Container: Cut Strips Americas - 12
  • 1 $0.2446
  • 10 $0.1745
$0.1745 / $0.2446 Buy Now
Future Electronics Ind Power Shielded Wirewound 12uH 20% 100KHz 2.2A 2424 T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel 3000
Reel
  • 1,500 $0.1840
  • 3,000 $0.1800
  • 4,500 $0.1780
  • 6,000 $0.1760
  • 7,500 $0.1710
$0.1710 / $0.1840 Buy Now
Onlinecomponents.com Magnetically Shielded Power Inductor - Wire Wound - SMD - 12uH ±20% - 2.8A - DCR: 0.058 ohm - SRF: 13MHz - Tape&Reel RoHS: Compliant 3000 In Stock
  • 1,500 $0.2068
  • 3,000 $0.1972
  • 6,000 $0.1858
  • 7,500 $0.1830
  • 10,500 $0.1802
  • 25,500 $0.1519
  • 51,000 $0.1437
  • 100,500 $0.1300
$0.1300 / $0.2068 Buy Now
DISTI # 77720696
Verical Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2341 Americas - 9000
  • 1,500 $0.1622
  • 24,000 $0.1617
$0.1617 / $0.1622 Buy Now
DISTI # 72818839
Verical Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2326 Americas - 3000
  • 1,500 $0.2688
  • 3,000 $0.2564
  • 6,000 $0.2415
  • 7,500 $0.2379
  • 10,500 $0.2343
$0.2343 / $0.2688 Buy Now
DISTI # ASPI-6045S-120M-T
Avnet Abacus Power Inductor (SMD), 12 uH, � 20%, 2.2 A, Shielded, 2.8 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-120M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101601045754
Chip1Stop Inductor Surface Mount RoHS: Compliant 9000
  • 1,500 $0.1810
$0.1810 Buy Now
DISTI # C1S101600214658
Chip1Stop Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 58mOhm DCR 2424 T/R RoHS: Compliant pbFree: Yes 12
  • 10 $0.2920
$0.2920 Buy Now
Master Electronics Magnetically Shielded Power Inductor - Wire Wound - SMD - 12uH ±20% - 2.8A - DCR: 0.058 ohm - SRF: 13MHz - Tape&Reel RoHS: Compliant 3000 In Stock
  • 1,500 $0.2068
  • 3,000 $0.1972
  • 6,000 $0.1858
  • 7,500 $0.1830
  • 10,500 $0.1802
  • 25,500 $0.1519
  • 51,000 $0.1437
  • 100,500 $0.1300
$0.1300 / $0.2068 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1500 3000
  • 1,500 $0.2357
  • 3,000 $0.2200
$0.2200 / $0.2357 Buy Now

CAD Models for ASPI-6045S-120M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-6045S-120M-T by Abracon Corporation

ASPI-6045S-120M-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
2424
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
2424
Construction
Rectangular
DC Resistance
0.058 Ω
Inductance-Nom (L)
12 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.2 A
Self Resonance Frequency
13 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Tolerance
20%
Want to compare parts?
  1. ASPI-6045S-120M-T
    Abracon Corporation
    IND 12uH 2.2A 58mΩ
    VS

Related Parts for ASPI-6045S-120M-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-6045S-120M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-6045S-120M-T by Abracon Corporation

  • Please alert me when ASPI-6045S-120M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-6045S-120M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-6045S-120M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-6045S-120M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-6045S-120M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-6045S-120M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: