-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 15uH 1.11A 190mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9730
|
Newark | Power Inductors - Smd 15 Uh 20% Rohs Compliant: Yes |Abracon ASPI-4030S-150M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 15571 |
|
$0.1460 / $0.1600 | Buy Now |
DISTI #
97W0463
|
Newark | Power Inductor, Smd, 15Uh, 1.11A, Inductance:15Μh, Rms Current (Irms):1.11A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Aspi-4030S Series, Inductor Case/Package:-, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Abracon ASPI-4030S-150M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1830 | Buy Now |
DISTI #
68AK0933
|
Newark | Power Inductor, Smd, 15Uh, 1.11A, Inductance:15Μh, Rms Current (Irms):1.11A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Aspi-4030S Series, Inductor Case/Package:-, Dc Resistance Max:0.19Ohm Rohs Compliant: Yes |Abracon ASPI-4030S-150M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1550 / $0.2120 | Buy Now |
DISTI #
535-12315-1-ND
|
DigiKey | FIXED IND 15UH 1.11A 190MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26844 In Stock |
|
$0.1376 / $0.3900 | Buy Now |
DISTI #
ASPI-4030S-150M-T
|
Avnet Americas | Power Inductor (SMD), 15 µH, 1.11 A, Shielded, 1.65 A, ASPI-4030S Series - Tape and Reel (Alt: ASPI-4030S-150M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1083 / $0.1232 | Buy Now |
DISTI #
815-ASPI-4030S-150MT
|
Mouser Electronics | Power Inductors - SMD 15 UH 20% RoHS: Compliant | 6984 |
|
$0.1380 / $0.3700 | Buy Now |
DISTI #
V79:2366_28601493
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 2137 | Americas - 1917 |
|
$0.1294 / $0.1659 | Buy Now |
DISTI #
V72:2272_09149847
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2125 Container: Cut Strips | Americas - 1895 |
|
$0.2495 / $0.3346 | Buy Now |
DISTI #
73885289
|
RS | Inductor, magnetically shielded SMD, 15UH 1.11A, 190 MOHM, ASPI Series | Abracon ASPI-4030S-150M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1510 / $0.1630 | RFQ |
|
Future Electronics | ASPI-4030S Series 15 uH ±20% 1.11 A 190 mOhm Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 2000Reel |
|
$0.1250 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4030S-150M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4030S-150M-T
Abracon Corporation
IND 15uH 1.11A 190mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.11 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |