Part Details for ASPI-4020HI-R10M-T by Abracon Corporation
Overview of ASPI-4020HI-R10M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-4020HI-R10M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0156
|
Newark | General Purpose Inductor |Abracon ASPI-4020HI-R10M-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.9600 | Buy Now |
DISTI #
2266-ASPI-4020HI-R10M-T-ND
|
DigiKey | FIXED IND 100NH 12A 4 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2658 In Stock |
|
$0.5500 | Buy Now |
DISTI #
535-12779-1-ND
|
DigiKey | FIXED IND 100NH 12A 4 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
ABRACON ASPI-4020HI-R10M-T
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now |
Part Details for ASPI-4020HI-R10M-T
ASPI-4020HI-R10M-T CAD Models
ASPI-4020HI-R10M-T Part Data Attributes:
|
ASPI-4020HI-R10M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4020HI-R10M-T
Abracon Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1717 | |
Construction | Rectangular | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |