Part Details for ASPI-3012S-2R7M-T by Abracon Corporation
Overview of ASPI-3012S-2R7M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-3012S-2R7M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-3012S-2R7M-TTR-ND
|
DigiKey | FIXED IND 2.7UH 1.8A 0.085OHMS Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
DISTI #
ASPI-3012S-2R7M-T
|
Avnet Americas | Inductor Power Shielded 2.7uH 20% Ferrite 2-Pin SMD T/R - Tape and Reel (Alt: ASPI-3012S-2R7M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 | Buy Now |
DISTI #
815-ASPI3012S2R7MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.7uH 1.8A 0.085OHMS RoHS: Compliant | 0 |
|
$0.1530 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 2.7uH ±20% - 1.14A - DCR: 0.085 ohm - SRF: 65MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0933 / $0.1485 | Buy Now |
Part Details for ASPI-3012S-2R7M-T
ASPI-3012S-2R7M-T CAD Models
ASPI-3012S-2R7M-T Part Data Attributes
|
ASPI-3012S-2R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-3012S-2R7M-T
Abracon Corporation
IND 2.7uH 1.14A 85mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.48 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-3012S-2R7M-T
This table gives cross-reference parts and alternative options found for ASPI-3012S-2R7M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-3012S-2R7M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-0312FS-2R7M-T2 | IND 2.7uH 1.14A 110mOhm | Abracon Corporation | ASPI-3012S-2R7M-T vs ASPI-0312FS-2R7M-T2 |