-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 0.6A 265mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0411
|
Newark | Fixed Ind 10Uh 830Ma 265 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-3012S-100M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1540 | Buy Now |
DISTI #
535-ASPI-3012S-100M-TCT-ND
|
DigiKey | FIXED IND 10UH 830MA 265MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
621 In Stock |
|
$0.1386 / $0.3800 | Buy Now |
DISTI #
ASPI-3012S-100M-T
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 830mA 1212 T/R - Tape and Reel (Alt: ASPI-3012S-100M-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1470 | Buy Now |
DISTI #
815-ASPI-3012S-100MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 830MA 265 MOHM RoHS: Compliant | 2692 |
|
$0.1250 / $0.3600 | Buy Now |
DISTI #
V80:2410_21780103
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.265Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1421 | Americas - 1302 |
|
$0.0844 | Buy Now |
DISTI #
V72:2272_09146961
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.83A 0.265Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1837 Container: Cut Strips | Americas - 698 |
|
$0.0951 / $0.1728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 0.6A - DCR: 0.265 ohm - SRF: 42MHz - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.0933 / $0.1476 | Buy Now |
DISTI #
ASPI-3012S-100M-T
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz 830mA 1212 T/R - Tape and Reel (Alt: ASPI-3012S-100M-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1470 | Buy Now |
DISTI #
ASPI-3012S-100M-T
|
Avnet Abacus | - Tape and Reel (Alt: ASPI-3012S-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-3012S-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-3012S-100M-T
Abracon Corporation
IND 10uH 0.6A 265mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.265 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |