-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 1.8A 96mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0407
|
Newark | Fixed Ind 2.2Uh 1.5A 100 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2515-2R2M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.2150 | Buy Now |
DISTI #
535-ASPI-2515-2R2M-T2CT-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 100MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3139 In Stock |
|
$0.1212 / $0.3700 | Buy Now |
DISTI #
ASPI-2515-2R2M-T2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Shielded, 1.8 A, 2.5mm x 2mm x 1.5mm - Tape and Reel (Alt: ASPI-2515-2R2M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1416 | Buy Now |
DISTI #
815-ASPI25152R2MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 1.5A 100 MOHM RoHS: Compliant | 2228 |
|
$0.1210 / $0.3700 | Buy Now |
DISTI #
P41:2556_24329031
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 0.096Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Europe - 1000 |
|
$0.1027 / $0.1613 | Buy Now |
|
Future Electronics | Fixed Inductors FIXED IND 2.2UH 1.5A 100 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 2.2uH ±20% - 1.8A - DCR: 0.12 ohm - SRF: 55MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1622 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, WIREWOUND-CORE, SMD, 1008 | 2000 |
|
$0.1285 / $0.3084 | Buy Now |
DISTI #
ASPI-2515-2R2M-T2
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.8 A, Shielded, 1.8 A, 2.5mm x 2mm x 1.5mm - Tape and Reel (Alt: ASPI-2515-2R2M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-2515-2R2M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2515-2R2M-T2
Abracon Corporation
IND 2.2uH 1.8A 96mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |