Inductors
ASPI-2515-100M-T2
Abracon Corporation
Description: IND 10uH 0.7A 522mΩ

Overview of ASPI-2515-100M-T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Price & Stock for ASPI-2515-100M-T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0406
Newark Fixed Ind 10Uh 750Ma 445 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2515-100M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2150
  • 5,000 $0.2020
  • 10,000 $0.1770
  • 20,000 $0.1570
  • 30,000 $0.1450
  • 50,000 $0.1320
$0.1320 / $0.2150 Buy Now
DISTI # ASPI-2515-100M-T2CT-ND
DigiKey FIXED IND 10UH 750MA 445MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3900
  • 2,000 $0.1673
$0.1673 / $0.3900 Buy Now
DISTI # ASPI-2515-100M-T2
Avnet Americas Power Inductor (SMD), 10 uH, ± 20%, 870 mA, Shielded, 700 mA, 2.5mm x 2mm x 1.5mm - Tape and Reel (Alt: ASPI-2515-100M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1267
$0.1267 Buy Now
DISTI # 815-ASPI2515100MT2
Mouser Electronics Power Inductors - SMD FIXED IND 10UH 750MA 445 MOHM RoHS: Compliant 3989
  • 1 $0.3600
  • 10 $0.3090
  • 100 $0.2300
  • 1,000 $0.2200
  • 2,000 $0.1720
  • 10,000 $0.1560
  • 24,000 $0.1530
  • 50,000 $0.1490
$0.1490 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,000 $0.1360
$0.1360 Buy Now
Onlinecomponents.com Shielded Power Inductor - SMD - 10uH ±20% - 0.7A - DCR: 0.83 ohm - SRF: 21MHz - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.1622
  • 4,000 $0.1547
  • 6,000 $0.1501
  • 8,000 $0.1457
  • 26,000 $0.1225
  • 50,000 $0.1123
  • 100,000 $0.1013
  • 150,000 $0.0998
$0.0998 / $0.1622 Buy Now
DISTI # ASPI-2515-100M-T2
Avnet Abacus Power Inductor (SMD), 10 uH, � 20%, 870 mA, Shielded, 700 mA, 2.5mm x 2mm x 1.5mm - Tape and Reel (Alt: ASPI-2515-100M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASPI-2515-100M-T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-2515-100M-T2 by Abracon Corporation

ASPI-2515-100M-T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
1008
Construction
Rectangular
Core Material
Wirewound
DC Resistance
0.522 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.5 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.87 A
Self Resonance Frequency
21 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-2515-100M-T2
    Abracon Corporation
    IND 10uH 0.7A 522mΩ
    VS

Related Parts for ASPI-2515-100M-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-2515-100M-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-2515-100M-T2 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-2515-100M-T2 would you like to use for your alert(s)?
  • Please alert me when ASPI-2515-100M-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-2515-100M-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-2515-100M-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-2515-100M-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-2515-100M-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-2515-100M-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: