-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 1.45A 105mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0398
|
Newark | Fixed Ind 1.5Uh 1.45A 105 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2512-1R5N-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
ASPI-2512-1R5N-T2CT-ND
|
DigiKey | FIXED IND 1.5UH 1.45A 105MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3774 / $0.8700 | Buy Now |
DISTI #
ASPI-2512-1R5N-T2
|
Avnet Americas | Ind Power Chip Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.45A 1008 T/R - Tape and Reel (Alt: ASPI-2512-1R5N-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3639 | Buy Now |
DISTI #
815-ASPI25121R5NT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1.5UH 1.45A 105 MOHM RoHS: Compliant | 0 |
|
$0.3680 / $0.3730 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 1.5uH ±30% - 2.24A - DCR: 0.000113 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3017 / $0.3827 | Buy Now |
|
Bristol Electronics | 3493 |
|
RFQ | ||
|
Quest Components | 2794 |
|
$0.5138 / $1.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-2512-1R5N-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2512-1R5N-T2
Abracon Corporation
IND 1.5uH 1.45A 105mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.000147 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |