-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.3uH 0.94A 229mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7584
|
Newark | General Purpose Inductor, 3.3Uh, 20%, 1 Element |Abracon ASPI-2510-3R3M-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.3820 / $0.3920 | Buy Now |
DISTI #
97W0393
|
Newark | Fixed Ind 3.3Uh 1A 229 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2510-3R3M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 / $0.3980 | Buy Now |
DISTI #
2266-ASPI-2510-3R3M-T2TR-ND
|
DigiKey | FIXED IND 3.3UH 1A 229 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3700 | Buy Now |
DISTI #
ASPI-2510-3R3M-T2CT-ND
|
DigiKey | FIXED IND 3.3UH 1A 229 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3774 / $0.8700 | Buy Now |
DISTI #
ASPI-2510-3R3M-T2
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 1 A, Shielded, 940 mA, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: ASPI-2510-3R3M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3230 | Buy Now |
DISTI #
815-ASPI25103R3MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 3.3UH 1A 229 MOHM SMD RoHS: Compliant | 0 |
|
$0.3670 / $0.3720 | Order Now |
|
Future Electronics | FIXED IND 3.3UH 1A 229 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 3.3uH ±20% - 1.1A - DCR: 0.17 ohm - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.3077 / $0.3904 | Buy Now |
DISTI #
65662825
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.1A 0.228Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.3300 | Buy Now |
DISTI #
ASPI25103R3MT2-0
|
TME | ASPI-2510-3R3M-T2 Min Qty: 2000 | 4000 |
|
$0.3580 / $0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-2510-3R3M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2510-3R3M-T2
Abracon Corporation
IND 3.3uH 0.94A 229mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.228 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |