-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 0.65A 584mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0380
|
Newark | Fixed Ind 10Uh 550Ma 690 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2410-100M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
ASPI-2410-100M-T2CT-ND
|
DigiKey | FIXED IND 10UH 670MA 584MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1599 / $0.3700 | Buy Now |
DISTI #
ASPI-2410-100M-T2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 670 mA, Shielded, 650 mA, 2.4mm x 2.4mm x 1mm - Tape and Reel (Alt: ASPI-2410-100M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1445 | Buy Now |
DISTI #
815-ASPI2410100MT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 550MA 690 MOHM RoHS: Compliant | 1319 |
|
$0.1450 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 0.65A - DCR: 0.584 ohm - SRF: 20MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0933 / $0.1470 | Buy Now |
DISTI #
ASPI-2410-100M-T2
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 670 mA, Shielded, 650 mA, 2.4mm x 2.4mm x 1mm - Tape and Reel (Alt: ASPI-2410-100M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-2410-100M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2410-100M-T2
Abracon Corporation
IND 10uH 0.65A 584mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.584 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |