-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 0.65A 826mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2402
|
Newark | Fixed Ind 10Uh 650Ma 826 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2010HC-100M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1200 | Buy Now |
DISTI #
535-ASPI-2010HC-100M-TCT-ND
|
DigiKey | FIXED IND 10UH 650MA 826MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18181 In Stock |
|
$0.0935 / $0.2900 | Buy Now |
DISTI #
ASPI-2010HC-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 ?H, 650 mA, Shielded, 800 mA, ASPI-2010HC Series - Tape and Reel (Alt: ASPI-2010HC-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASPI-2010HC100MT
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 5538 |
|
$0.0930 / $0.2600 | Buy Now |
DISTI #
V72:2272_09148157
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1MHz Iron 0.65A 0.826Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1985 |
|
$0.0738 / $0.1404 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 10uH ±20% - 0.8A - DCR: 0.826 ohm - SRF: 15MHz - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0696 / $0.1112 | Buy Now |
DISTI #
70364403
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1MHz Iron 0.65A 0.826Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2330 | Americas - 10000 |
|
$0.1126 / $0.1446 | Buy Now |
DISTI #
65551509
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1MHz Iron 0.65A 0.826Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2251 | Americas - 1985 |
|
$0.0738 / $0.0921 | Buy Now |
DISTI #
ASPI-2010HC-100M-T
|
Avnet Abacus | Power Inductor (SMD), 10 �H, 650 mA, Shielded, 800 mA, ASPI-2010HC Series - Tape and Reel (Alt: ASPI-2010HC-100M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-2010HC-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2010HC-100M-T
Abracon Corporation
IND 10uH 0.65A 826mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0806 | |
Core Material | IRON | |
DC Resistance | 0.826 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |