-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 3.5A 47mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPM0L1306TRHBR | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 32-VQFN -40 to 105 | |
MSPM0L1306TDGS28R | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 28-VSSOP -40 to 105 | |
MSPM0L1306TRGER | Texas Instruments | 32-MHz Arm® Cortex®-M0+ MCU with 64-KB flash, 4-KB SRAM, 12-bit ADC, comparator, OPA 24-VQFN -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0340
|
Newark | Fixed Ind 22Uh 3.5A 47 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-1306T-220M-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.9980 | Buy Now |
DISTI #
535-ASPI-1306T-220M-TCT-ND
|
DigiKey | FIXED IND 22UH 3.5A 47 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
513 In Stock |
|
$0.6696 / $1.6300 | Buy Now |
DISTI #
ASPI-1306T-220M-T
|
Avnet Americas | Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R - Tape and Reel (Alt: ASPI-1306T-220M-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7205 | Buy Now |
DISTI #
815-ASPI-1306T-220M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 22UH 3.5A 47 MOHM SMD RoHS: Compliant | 432 |
|
$0.6690 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 22uH ±20% - 7A - DCR: 0.047 ohm - SRF: 20MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.5100 / $0.8660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-1306T-220M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1306T-220M-T
Abracon Corporation
IND 22uH 3.5A 47mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 7360 | |
Construction | Unshielded | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-1306T | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 20 MHz | |
Series | ASPI-1306T | |
Shielded | NO | |
Tolerance | 20% |