-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 1.7A 207mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0321
|
Newark | Fixed Ind 100Uh 1.7A 207 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-1306S-101M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.8590 | Buy Now |
DISTI #
535-10584-1-ND
|
DigiKey | FIXED IND 100UH 1.7A 207MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
918 In Stock |
|
$0.5875 / $1.4600 | Buy Now |
DISTI #
ASPI-1306S-101M-T
|
Avnet Americas | Ind Power Shielded Wirewound 100uH 20% 100KHz 2.4A T/R - Tape and Reel (Alt: ASPI-1306S-101M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6584 | Buy Now |
DISTI #
815-ASPI-1306S-101M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 100UH 1.7A 207 MOHM RoHS: Compliant | 0 |
|
$0.7430 / $1.4600 | Order Now |
DISTI #
V72:2272_09146680
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2049 Container: Cut Strips | Americas - 349 |
|
$0.3041 / $0.6045 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 100uH ±20% - 2.4A - DCR: 0.207 ohm - SRF: 2.4MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.6820 / $0.8430 | Buy Now |
DISTI #
52846254
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2049 | Americas - 349 |
|
$0.3041 | Buy Now |
DISTI #
C1S101600120322
|
Chip1Stop | Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 207mOhm DCR T/R RoHS: Compliant pbFree: No | 349 |
|
$0.6910 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-1306S-101M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1306S-101M-T
Abracon Corporation
IND 100uH 1.7A 207mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | ASPI-1306S |