-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 680uH 0.67A 1460mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO3316T-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-1207S-681M-TTR-ND
|
DigiKey | FIXED IND 680UH 670MA 1.46OHM SM Min Qty: 400 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6218 | Buy Now |
DISTI #
ASPI-1207S-681M-T
|
Avnet Americas | inductor Power Shielded 680uH 20% 2-Pin 1207 T/R - Tape and Reel (Alt: ASPI-1207S-681M-T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6392 | Buy Now |
DISTI #
815-ASPI1207S681MT
|
Mouser Electronics | Power Inductors - SMD IND 680uH 0.67A 1460m RoHS: Compliant | 0 |
|
$0.6050 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 680uH ±20% - 0.67A - DCR: 1.46 ohm - Tape&Reel | 0 |
|
$0.4771 / $0.5938 | Buy Now |
DISTI #
ASPI-1207S-681M-T
|
Avnet Abacus | - Tape and Reel (Alt: ASPI-1207S-681M-T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-1207S-681M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1207S-681M-T
Abracon Corporation
IND 680uH 0.67A 1460mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 1.46 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Current-Max | 0.67 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |