There are no models available for this part yet.
Overview of ASPI-1205S-150M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3670EDDB#TRMPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
LTC3670EDDB#TRPBF | Analog Devices | Mono 400mA Buck Reg w/ 2x 150m | |
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 |
Price & Stock for ASPI-1205S-150M-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 792 |
|
RFQ |
CAD Models for ASPI-1205S-150M-T by Abracon Corporation
Part Data Attributes for ASPI-1205S-150M-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.03 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
3.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for ASPI-1205S-150M-T
This table gives cross-reference parts and alternative options found for ASPI-1205S-150M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-1205S-150M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-1205S-150 | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, | Abracon Corporation | ASPI-1205S-150M-T vs ASPI-1205S-150 |
DSS-4824-150R-LF1 | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, | Wurth Elektronik | ASPI-1205S-150M-T vs DSS-4824-150R-LF1 |