There are no models available for this part yet.
Overview of ASPI-0706HC-2R2M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for ASPI-0706HC-2R2M-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ASPI-0706HC-2R2M-TTR-ND
|
DigiKey | FIXED IND 2.2UH 3.5A 35MOHMS Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4617 | Buy Now | |
DISTI #
ASPI-0706HC-2R2M-T
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 2-Pin SMD - Tape and Reel (Alt: ASPI-0706HC-2R2M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4501 | Buy Now | |
DISTI #
815-ASPI706HC-2R2M-T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2uH 3.5A 35mOHMS RoHS: Compliant | 0 |
|
$0.4470 / $0.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now | ||
Onlinecomponents.com | Power Inductor - SMD - 2.2uH ±20% - 3.52A - DCR: 0.037 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3728 / $0.4551 | Buy Now |
CAD Models for ASPI-0706HC-2R2M-T by Abracon Corporation
Part Data Attributes for ASPI-0706HC-2R2M-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SURFACE MOUNT POWER INDUCTOR
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Case/Size Code
|
3524
|
Construction
|
Rectangular
|
DC Resistance
|
0.037 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5 mm
|
Package Length
|
9 mm
|
Package Style
|
SMT
|
Package Width
|
6.1 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
3.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|