Part Details for ASPI-0705-100K-T by Abracon Corporation
Overview of ASPI-0705-100K-T by Abracon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0705-100K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7568
|
Newark | Fixed Ind 10Uh 2.3A 70 Mohm Smd |Abracon ASPI-0705-100K-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3320 / $0.4310 | Buy Now |
DISTI #
53X2377
|
Newark | Fixed Ind 10Uh 2.3A 70 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0705-100K-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.4030 | Buy Now |
DISTI #
2266-ASPI-0705-100K-T-ND
|
DigiKey | FIXED IND 10UH 2.3A 70 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2260 / $0.3500 | Buy Now |
DISTI #
535-12571-1-ND
|
DigiKey | FIXED IND 10UH 2.3A 70 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3701 / $0.8100 | Buy Now |
DISTI #
ASPI-0705-100K-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, 2.3 A, Unshielded, 2.3 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: ASPI-0705-100K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.3435 | Buy Now |
DISTI #
815-ASPI-0705-100KT
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 0 |
|
$0.3700 / $0.6500 | Order Now |
DISTI #
V79:2366_21780099
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 10% 1KHz 2.3A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 802 Package Multiple: 1 Date Code: 2006 | Americas - 18000 |
|
$0.1247 | Buy Now |
DISTI #
P41:2556_18503759
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 10% 1KHz 2.3A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2145 | Europe - 14000 |
|
$0.2054 / $0.2515 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 10uH ±10% - 2.3A - DCR: 0.07 ohm - Tape&Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.1770 / $0.3050 | Buy Now |
DISTI #
59919442
|
Verical | Inductor Power Unshielded Wirewound 10uH 10% 1KHz 2.3A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 802 Package Multiple: 1 Date Code: 2006 | Americas - 18000 |
|
$0.1247 | Buy Now |
Part Details for ASPI-0705-100K-T
ASPI-0705-100K-T CAD Models
ASPI-0705-100K-T Part Data Attributes
|
ASPI-0705-100K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0705-100K-T
Abracon Corporation
IND 10uH 2.3A 70mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for ASPI-0705-100K-T
This table gives cross-reference parts and alternative options found for ASPI-0705-100K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0705-100K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD00080750100K00 | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | ASPI-0705-100K-T vs APSD00080750100K00 |