Part Details for ASPI-0704S-6R8M-T by Abracon Corporation
Results Overview of ASPI-0704S-6R8M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0704S-6R8M-T Information
ASPI-0704S-6R8M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ASPI-0704S-6R8M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0704S-6R8M-T
|
Avnet Americas | FIXED IND 6.8UH SMD - Tape and Reel (Alt: ASPI-0704S-6R8M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4513 / $0.5022 | Buy Now |
DISTI #
815-ASPI-0704S-6R8MT
|
Mouser Electronics | Power Inductors - SMD IND 6.80 uH 3.000 A 45.00 mOhm RoHS: Compliant | 0 |
|
$0.4780 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.4800 / $0.4970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4489 / $0.5370 | Buy Now |
Part Details for ASPI-0704S-6R8M-T
ASPI-0704S-6R8M-T CAD Models
ASPI-0704S-6R8M-T Part Data Attributes
|
ASPI-0704S-6R8M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0704S-6R8M-T
Abracon Corporation
IND 6.8uH 3A 45mΩ
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |