There are no models available for this part yet.
Overview of ASPI-0630LR-8R2M-T15 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASPI-0630LR-8R2M-T15 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ASPI-0630LR-8R2M-T15TR-ND
|
DigiKey | IND 8.2UH 5A 60MOHM Min Qty: 1500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3843 | Buy Now | |
DISTI #
ASPI-0630LR-8R2M-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-0630LR-8R2M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3205 | Buy Now | |
DISTI #
815-SPI0630LR8R2MT15
|
Mouser Electronics | Power Inductors - SMD IND 8.2uH 5A 60mOhm RoHS: Compliant | 0 |
|
$0.3380 / $0.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2628 / $0.3851 | Buy Now |