Part Details for ASPI-0615FS-R80N-T2 by Abracon Corporation
Overview of ASPI-0615FS-R80N-T2 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0615FS-R80N-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0615FS-R80N-T2TR-ND
|
DigiKey | FIXED IND 0.8UH 4.1A 12M Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1801 | Buy Now |
DISTI #
ASPI-0615FS-R80N-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-0615FS-R80N-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1649 | Buy Now |
DISTI #
815-ASPI0615FSR80NT2
|
Mouser Electronics | Power Inductors - SMD FIXED IND 0.8uH 4.1A 12m&! RoHS: Compliant | 0 |
|
$0.1660 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 0.8uH ±30% - 6A - DCR: 0.012 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1092 / $0.1766 | Buy Now |
Part Details for ASPI-0615FS-R80N-T2
ASPI-0615FS-R80N-T2 CAD Models
ASPI-0615FS-R80N-T2 Part Data Attributes
|
ASPI-0615FS-R80N-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0615FS-R80N-T2
Abracon Corporation
IND 0.8uH 4.1A 12mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 0.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |