-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 1.5A 90mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPI-0615FS-100M-T2 by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1762
|
Newark | Fixed Ind 10Uh 1.5A 90 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0615FS-100M-T... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
535-10778-1-ND
|
DigiKey | FIXED IND 10UH 1.5A 90 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3945 In Stock |
|
$0.1388 / $0.3300 | Buy Now |
DISTI #
ASPI-0615FS-100M-T2
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.5 A, Shielded, 1.9 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: AS... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1304 / $0.1432 | Buy Now |
DISTI #
815-ASPI615FS100M-T2
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 3335 |
|
$0.1340 / $0.3300 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1410 / $0.1470 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 10uH ±20% - 1.9A - DCR: 0.09 ohm - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1025 / $0.1625 | Buy Now |
DISTI #
65657415
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2252 | Americas - 10000 |
|
$0.1646 / $0.2113 | Buy Now |
DISTI #
ASPI-0615FS-100M-T2
|
TTI | Power Inductors - SMD 10 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1290 / $0.1520 | Buy Now |
DISTI #
ASPI-0615FS-100M-T2
|
Avnet Abacus | Power Inductor SMD 10 uH 20 15 A Shielded 19 A 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0615FS-10... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Shielded Power Inductor - SMD - 10uH ±20% - 1.9A - DCR: 0.09 ohm - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1025 / $0.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0615FS-100M-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0615FS-100M-T2
Abracon Corporation
IND 10uH 1.5A 90mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0615FS-100M-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0615FS-100M-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMXND6060WKL100MMG | TAIYO YUDEN | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | ASPI-0615FS-100M-T2 vs LMXND6060WKL100MMG |