-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 8.6uH 1.85A 58mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0257
|
Newark | Fixed Ind 8.6Uh 1.85A 58 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0602S-8R6M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
ASPI-0602S-8R6M-TCT-ND
|
DigiKey | FIXED IND 8.6UH 1.85A 58MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3765 / $0.8100 | Buy Now |
DISTI #
ASPI-0602S-8R6M-T
|
Avnet Americas | Ind Power Shielded Wirewound 8.6uH 20% 10KHz 1.85A T/R - Tape and Reel (Alt: ASPI-0602S-8R6M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2982 | Buy Now |
DISTI #
815-ASPI-0602S-8R6M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 8.6UH 1.85A 58 MOHM RoHS: Compliant | 0 |
|
$0.3590 / $0.6800 | Order Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 8.6uH ±20% - 1.85A - DCR: 0.058 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2821 / $0.3750 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
LCSC | 1.85A 8.6uH 20% SMD6.7x6.7mm Power Inductors ROHS | 70 |
|
$0.0437 / $0.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0602S-8R6M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0602S-8R6M-T
Abracon Corporation
IND 8.6uH 1.85A 58mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2626 | |
Construction | Shield | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 8.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-0602S-8R6M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0602S-8R6M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66-608R6LFTR13 | 1 ELEMENT, 8.6uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | ASPI-0602S-8R6M-T vs HM66-608R6LFTR13 |
LMXS07C7M8R6PTAS | General Purpose Inductor, 8.6uH, 20%, Ferrite-Core, 2626 | Kyocera AVX Components | ASPI-0602S-8R6M-T vs LMXS07C7M8R6PTAS |
HM66-608R6LFTR13 | General Purpose Inductor, 8.6uH, 20%, 1 Element, SMD, 2626, ROHS COMPLIANT | TT Electronics Resistors | ASPI-0602S-8R6M-T vs HM66-608R6LFTR13 |