Inductors
ASPI-0602S-7R3M-T
Abracon Corporation
Description: IND 7.3uH 2.1A 54mΩ

Overview of ASPI-0602S-7R3M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ASPI-0602S-7R3M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0256
Newark Fixed Ind 7.3Uh 2.1A 54 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0602S-7R3M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4230
  • 5,000 $0.4130
  • 10,000 $0.3820
  • 20,000 $0.3560
  • 30,000 $0.3320
  • 50,000 $0.3170
$0.3170 / $0.4230 Buy Now
DISTI # ASPI-0602S-7R3M-TCT-ND
DigiKey FIXED IND 7.3UH 2.1A 54 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8100
  • 1,000 $0.3803
$0.3803 / $0.8100 Buy Now
DISTI # ASPI-0602S-7R3M-T
Avnet Americas Ind Power Shielded Wirewound 7.3uH 20% 10KHz 2.1A T/R - Tape and Reel (Alt: ASPI-0602S-7R3M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3859
$0.3859 Buy Now
DISTI # 815-ASPI-0602S-7R3M
Mouser Electronics Power Inductors - SMD FIXED IND 7.3UH 2.1A 54 MOHM SMD RoHS: Compliant 0
  • 1 $0.5900
  • 10 $0.5710
  • 100 $0.5480
  • 1,000 $0.3800
  • 10,000 $0.3650
$0.3650 / $0.5900 Order Now
Onlinecomponents.com Shielded Power Inductor - SMD - 7.3uH ±20% - 2.1A - DCR: 0.054 ohm - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.3817
  • 3,000 $0.3532
  • 5,000 $0.3239
  • 8,000 $0.3191
  • 10,000 $0.3098
  • 15,000 $0.2970
  • 25,000 $0.2925
  • 50,000 $0.2882
$0.2882 / $0.3817 Buy Now
CHIPMALL.COM LIMITED 2.1A 7.3uH 20% SMD,6.7x6.7mm Power Inductors ROHS 172
  • 5 $0.7660
  • 50 $0.5533
  • 150 $0.4825
  • 500 $0.4403
  • 2,500 $0.4191
$0.4191 / $0.7660 Buy Now
LCSC 2.1A 7.3uH 20% SMD6.7x6.7mm Power Inductors ROHS 172
  • 1 $0.0798
  • 10 $0.0651
  • 30 $0.0577
  • 100 $0.0503
  • 500 $0.0459
  • 1,000 $0.0437
$0.0437 / $0.0798 Buy Now

CAD Models for ASPI-0602S-7R3M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-0602S-7R3M-T by Abracon Corporation

ASPI-0602S-7R3M-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
2626
Construction
Shield
DC Resistance
0.054 Ω
Inductance-Nom (L)
7.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
6.7 mm
Package Style
SMT
Package Width
6.7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-0602S-7R3M-T
    Abracon Corporation
    IND 7.3uH 2.1A 54mΩ
    VS

Alternate Parts for ASPI-0602S-7R3M-T

This table gives cross-reference parts and alternative options found for ASPI-0602S-7R3M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0602S-7R3M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM66-607R3LFTR13 1 ELEMENT, 7.3uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TT electronics / BI Technologies ASPI-0602S-7R3M-T vs HM66-607R3LFTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0602S-7R3M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0602S-7R3M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-0602S-7R3M-T would you like to use for your alert(s)?
  • Please alert me when ASPI-0602S-7R3M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-0602S-7R3M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0602S-7R3M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-0602S-7R3M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0602S-7R3M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0602S-7R3M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: